VishayMAL219691102E3Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 4F 2.8V -20% to 80% (7 X 5mm) Radial Stacked Coin 7.5mm 30uA 15 Ohm 1000h 70°C
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
4F | |
-20% to 80% | |
2.8VDC | |
15 | |
Standard | |
30 | |
1000 | |
Polar | |
-20 | |
70 | |
Stacked Coin | |
Radial | |
2 | |
7 X 5 | |
7 | |
5 | |
0.8 | |
Through Hole | |
7.5 |
EDA / CAD Models |