VishayMAL219691202E3Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 15F 2.8V -20% to 80% (12 X 5mm) Radial Stacked Coin 12.5mm 120uA 5 Ohm 1000h 85°C
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
15F | |
-20% to 80% | |
2.8VDC | |
5 | |
Standard | |
120 | |
1000 | |
Polar | |
-20 | |
85 | |
Stacked Coin | |
Radial | |
2 | |
12 X 5 | |
12 | |
5 | |
2.2 | |
Through Hole | |
12.5 |
EDA / CAD Models |