VishayMAL219691203E3Elektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 15F 4.2V -20% to 80% ( 12 X 7.5mm ) Radial Stacked Coin 12.5mm 120uA 7.5 Ohm 1000h 85°C
Compliant | |
EAR99 | |
LTB | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This MAL219691203E3 aluminum capacitor from Vishay combines low cost, high capacitance and high energy density all in one tiny component. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 7.5 mm tall with a diameter of 12 mm. The MAL219691203E3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 15F. This part has a pitch of 12.5 mm.
EDA / CAD Models |