Cornell Dubilier ElectronicsMC08CA100D-TFKondensator, Mica

Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C T/R

The MC08CA100D-TF silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 10pF.

Import TariffMay apply to this part

29 Stück: heute versandbereit

    Total1,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2037+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      29
      Country Of origin:
      Japan
         
      • Price: 1,0083 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2037+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 29 Stück
      • Price: 1,0083 €