Cornell Dubilier ElectronicsMC18FA561J-FKondensator, Mica
Cap Mica 560pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
The MC18FA561J-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.5 mm long, 2(Max) mm tall and 3.2 mm deep. Its capacitance value is 560pF. It has a tolerance of 5%.