Cornell Dubilier ElectronicsMCM01-009ED101J-FKondensator, Mica
Cap Mica 100pF 500V 5% (15.367 X 10.16mm) 200°C Medical Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
With this MCM01-009ED101J-F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 200 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 15.367 mm long and 10.16 mm. The MCM01-009ED101J-F silver mica capacitor has a gull wing termination style. Its capacitance value is 100pF.