Microchip TechnologyMCP3208T-BI/SLA/D-W
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) mm |
Verpackungsbreite | 3.9 mm |
Verpackungslänge | 9.9 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
16 | |
Leitungsform | Gull-wing |
A must-have for data processing uses, this MCP3208T-BI/SL ADC made by Microchip Technology will translate analog electrical signals. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi). It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |