Reduced Price
Microchip TechnologyMCP37231-200I/TLA/D-W
8-Channel Single ADC Pipelined 200Msps 16-bit Parallel/Serial/LVDS Medical 124-Pin VTLA EP Tube
Compliant | |
3A001.a.5.a.5 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) |
Verpackungsbreite | 9 |
Verpackungslänge | 9 |
Leiterplatte geändert | 124 |
Standard-Verpackungsname | TLA |
Lieferantenverpackung | VTLA EP |
124 | |
Leitungsform | No Lead |
Without altering essential content, Microchip Technology's MCP37231-200I/TL ADC will convert your analog signals into digital data. Its maximum power dissipation is 842.3 mW. This device's digital interface is parallel cmos|serial lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 1.4875 Vp-p/2.975Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |