Microchip TechnologyMCP3901A0-E/SSAnaloges Frontend
AFE General Purpose 2 ADC 16bit 3.6V/5V 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 7.2 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
20 | |
Leitungsform | Gull-wing |
An essential for every sensor based circuit, this general purpose MCP3901A0-E/SS analog front end developed by Microchip Technology is going to be crucial. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 2.7|4.5 V, while its maximum is 5.5 V. This AFE has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. It has 2 channels per chip. This device uses analog and digital power.
EDA / CAD Models |