Microchip TechnologyMCP4011-502E/SNDigitalpotenziometer
Digital Potentiometer 5kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP4011-502E/SN | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) mm |
Verpackungsbreite | 3.9 mm |
Verpackungslänge | 4.9 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
This MCP4011-502E/SN digital potentiometer from Microchip Technology will be incredibly useful when changing the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |