Microchip TechnologyMCP4021-502E/MSDigitalpotenziometer
Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4021-502E/MS | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
64 | |
Non-Volatile | |
5 | |
2.7 | |
3.3|5 | |
5.5 | |
0.045(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this MCP4021-502E/MS digital potentiometer developed by Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |