Meist Gekauft
Microchip TechnologyMCP40D18T-502E/LTDigitalpotenziometer
Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
MCP40D18T-502E/LT | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
128 | |
Volatile | |
5 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.045(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 |
Adjust the resistance by using your fingers with this MCP40D18T-502E/LT digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |