Microchip TechnologyMCP41010-I/PDigitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
MCP41010-I/P | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Perfect for amplifiers this MCP41010-I/P digital potentiometer manufactured from Microchip Technology are used to change resistance. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |