Microchip TechnologyMCP41050-E/SNDigitalpotenziometer
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP41050-E/SN | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this MCP41050-E/SN digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |