Microchip TechnologyMCP4151-103E/SNDigitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP4151-103E/SN | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
256 | |
Volatile | |
10 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.55(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Need to adjust the resistance in your application, use the MCP4151-103E/SN digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |