Microchip TechnologyMCP4151-503E/SNDigitalpotenziometer
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Linear | |
1 | |
256 | |
Volatile | |
50 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
1 | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The MCP4151-503E/SN digital potentiometer from Microchip Technology makes it easy to adjust the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |