Microchip TechnologyMCP42100-I/SLDigitalpotenziometer
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP42100-I/SL | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Volatile | |
100 | |
2.7 | |
3.3|5 | |
5.5 | |
0.34(Typ) | |
Single | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 8.65 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
Use almost any kind of profile you want with the MCP42100-I/SL digital potentiometer from Microchip Technology when adjusting resistance in your product. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |