Microchip TechnologyMCP4242-503E/UNDigitalpotenziometer
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4242-503E/UN | |
Automotive | Yes |
PPAP | Yes |
Linear | |
2 | |
128 | |
Non-Volatile | |
50 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.55(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Easily trim away and fine tune resistance by adopting this MCP4242-503E/UN digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |