50% Off
Microchip TechnologyMCP4261-103-E/PDigitalpotenziometer
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
MCP4261-103E/P | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.05 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Adjusting resistance for easy processing just got easier! Check out the MCP4261-103E/P digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |