Microchip TechnologyMCP4351-104E/STDigitalpotenziometer
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4351-104E/ST | |
Automotive | Yes |
PPAP | Yes |
Linear | |
4 | |
256 | |
Volatile | |
100 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.55(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
Adjust the resistance by using your fingers with this MCP4351-104E/ST digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |