Microchip TechnologyMCP4441-103E/MLDigitalpotenziometer
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
MCP4441-103E/ML | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 mm |
Verpackungsbreite | 4 mm |
Verpackungslänge | 4 mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
20 | |
Leitungsform | No Lead |
Adjusting resistance for easy processing just got easier! Check out the MCP4441-103E/ML digital potentiometer from Microchip Technology. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |