Microchip TechnologyMCP4651T-503E/MLDigitalpotenziometer
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
MCP4651T-503E/ML | |
Automotive | Yes |
PPAP | Yes |
Linear | |
2 | |
257 | |
Volatile | |
50 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
0.0025(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
Easily trim away and fine tune resistance by adopting this MCP4651T-503E/ML digital potentiometer from Microchip Technology. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |