Microchip TechnologyMCP4652-502E/UNDigitalpotenziometer
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
MCP4652-502E/UN | |
Automotive | Yes |
PPAP | Yes |
Linear | |
2 | |
257 | |
Volatile | |
5 | |
1.8 | |
5|2.5|3.3 | |
5.5 | |
0.0025(Typ) | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
The MCP4652-502E/UN digital potentiometer from Microchip Technology is easy to use for your varied resistance application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |