Microchip TechnologyMCP47A1T-A1E/LTD/A-W
DAC 1-CH Resistor-String 6-bit 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
6bit | |
1 | |
1 | |
15(Typ) | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
External | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
Single | |
480 | |
±1LSB | |
±1LSB | |
No | |
-40 | |
125 | |
Tape and Reel | |
Extended | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the MCP47A1T-A1E/LT DAC converter, developed by Microchip Technology. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 6bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
EDA / CAD Models |