TDKMEA1608PH220TA0GEntstörfilter
EMI Filter Pi-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
10 | |
20(Typ) | |
22 | |
0.1 | |
6.3VAC|6.3VDC | |
-40 | |
85 | |
Surface Mount | |
Flat Style | |
0603 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.5 |
EDA / CAD Models |