VishayMKP1847H55035JP4Kondensator, Kunststofffilm
Cap Film 5uF 700V PP 5%( 42 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.0075 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
AC Filter | |
5uF | |
5% | |
350VAC|700VDC | |
0.0075 | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
PC Pin | |
37.5 | |
42 X 21.5 X 38.5 | |
-40 | |
105 | |
42(Max) | |
21.5(Max) | |
38.5(Max) | |
51 | |
1 | |
6 | |
38.5(Max) |
EDA / CAD Models |