VishayMKP1848S55050JK2AKondensator, Kunststofffilm
Cap Film 5uF 500V PP 5%( 31.5 X 24 X 12mm) Radial Wound 27.5mm 0.0175 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
5uF | |
5% | |
500VDC | |
0.013 | |
PP | |
Wound | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 24 X 12 | |
Straight | |
-40 | |
105 | |
31.5 | |
24 | |
12 | |
7 | |
0.8 | |
6 | |
12 |
This MKP1848S55050JK2A film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 500 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 5uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5 mm long, 12 mm tall and 24 mm deep. The MKP1848S55050JK2A part has a radial termination style.
EDA / CAD Models |