Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
3.3uF | |
5% | |
250VAC|400VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
37.5 | |
41.5 X 20 X 39.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
41.5(Max) | |
20(Max) | |
39.5(Max) | |
42.684 | |
1 | |
6 | |
39.5(Max) |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
3.3uF | |
5% | |
250VAC|400VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
37.5 | |
41.5 X 20 X 39.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
41.5(Max) | |
20(Max) | |
39.5(Max) | |
42.684 | |
1 | |
6 | |
39.5(Max) |
EDA / CAD Models |