WIMAMKP2D031001F00KSSDKondensator, Kunststofffilm
Cap Film 0.1uF 100V PP 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
0.1uF | |
10% | |
100VDC|63VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 5 X 10 | |
N/R | |
Straight | |
-55 | |
100 | |
Bulk | |
N/R | |
7.2(Max) | |
5(Max) | |
10(Max) | |
0.465 | |
0.5 | |
6 | |
10(Max) |
This MKP2D031001F00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.1uF. The MKP2D031001F00KSSD part has a radial termination style. This product is 7.2(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%.