WIMAMKS0C032200C00KSSDKondensator, Kunststofffilm
Cap Film 0.22uF 63V PET 10% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
63VDC|40VAC | |
PET | |
Through Hole | |
Radial | |
2.5 | |
4.6 X 3 X 7.5 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
4.6(Max) | |
3(Max) | |
7.5(Max) | |
0.174 | |
0.4 | |
6 | |
7.5(Max) |
This MKS0C032200C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. The MKS0C032200C00KSSD part has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.4 mm and a pitch of 2.5 mm. It has a tolerance of 10%. This product is 4.6(Max) mm long, 7.5(Max) mm tall and 3(Max) mm deep.