WIMAMKS2C031001A00JI00Kondensator, Kunststofffilm
Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
0.1uF | |
5% | |
63VDC|40VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 2.5 X 6.5 | |
N/R | |
Straight | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
7.2(Max) | |
2.5(Max) | |
6.5(Max) | |
0.214 | |
0.5 | |
6.5(Max) |
EDA / CAD Models |