WIMAMKS4J022203C00MSSDKondensator, Kunststofffilm
Cap Film 0.022uF 630V PET 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Pulse | |
0.022uF | |
20% | |
630VDC|400VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
10 | |
13 X 4 X 9 | |
N/R | |
Straight | |
-55 | |
125 | |
Bulk | |
N/R | |
13(Max) | |
4(Max) | |
9(Max) | |
0.791 | |
0.6 | |
6 | |
9(Max) |
This MKS4J022203C00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.022uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The MKS4J022203C00MSSD part has a radial termination style.