WIMAMKS4J041506F00MSSDKondensator, Kunststofffilm
Cap Film 1.5uF 630V PET 20%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Pulse | |
1.5uF | |
20% | |
630VDC|400VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 15 X 26 | |
N/R | |
Straight | |
-55 | |
125 | |
Bulk | |
N/R | |
31.5(Max) | |
15(Max) | |
26(Max) | |
20.055 | |
0.8 | |
6 | |
26(Max) |
EDA / CAD Models |