VishayMKT1822222405Kondensator, Kunststofffilm
Cap Film 0.0022uF 400V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This MKT1822222405 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 100 °C. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. The MKT1822222405 part has a radial termination style. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
EDA / CAD Models |