VishayMKT1822447015Kondensator, Kunststofffilm
Cap Film 0.47uF 100V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
100VDC|63VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
18 X 5.5 X 10.5 | |
-55 | |
100 | |
Bulk | |
18(Max) | |
5.5(Max) | |
10.5(Max) | |
0.8 | |
6 | |
10.5(Max) |
This MKT1822447015 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.47uF. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. The MKT1822447015 part has a radial termination style.
EDA / CAD Models |