WIMAMKX2AW31004B00KSSDKondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 305VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
RFI Suppression | |
0.1uF | |
10% | |
305VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
X2 | |
18 X 5 X 11 | |
Straight | |
-55 | |
105 | |
Bulk | |
18(Max) | |
5(Max) | |
11(Max) | |
1.538 | |
0.8 | |
6 | |
11(Max) |
EDA / CAD Models |