WIMAMKX2AW31004B00MSSDKondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 305VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
RFI Suppression | |
0.1uF | |
20% | |
305VAC | |
PP | |
Excellent Self-Healing|High Degree of Interference Suppression due to Good Attenuation and Low ESR|High Reliability | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
X2 | |
18 X 5 X 11 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
18(Max) | |
5(Max) | |
11(Max) | |
1.538 | |
0.8 | |
6 | |
N/R | |
N/A | |
N/A | |
N/A | |
11(Max) |