WIMAMKX2AW41005I00KSSDKondensator, Kunststofffilm
Cap Film Suppression X2 1uF 305VAC PP 10%( 26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
RFI Suppression | |
1uF | |
10% | |
305VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
22.5 | |
X2 | |
26.5 X 11 X 21 | |
Straight | |
-55 | |
105 | |
Bulk | |
26.5(Max) | |
11(Max) | |
21(Max) | |
9.253 | |
0.8 | |
6 | |
21(Max) |
EDA / CAD Models |