KEMET CorporationMMK5334K50J01L4Kondensator, Kunststofffilm

Cap Film 0.33uF 50V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C

This MMK5334K50J01L4 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC|30VAC. This part has a maximum operating temperature of 100 °C. The MMK5334K50J01L4 part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.33uF.

Import TariffMay apply to this part

470 Stück: Versand in vsl. 11 Tagen

    Total0,21 €Price for 1

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1420+
      Manufacturer Lead Time:
      54 Wochen
      Country Of origin:
      Finnland
      • In Stock: 470 Stück
      • Price: 0,2088 €