Cornell Dubilier ElectronicsMMP2P47K-FKondensator, Kunststofffilm
Cap Film 0.47uF 250V PET 10%( 25 X 7 X 11mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This MMP2P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. The MMP2P47K-F part has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 25(Max) mm long, 11(Max) mm tall and 7(Max) mm deep.