Cornell Dubilier ElectronicsMMP6P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 630V PET 10%( 27 X 9 X 15mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
This MMP6P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 27(Max) mm long, 15(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm. The MMP6P22K-F part has an axial termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
