Cornell Dubilier ElectronicsMMWA2P1K-FKondensator, Kunststofffilm

Cap Film 0.1uF 200V/250V PET 10%( 6.1 X 17.4mm) Axial 125°C

Cornell Dubilier's MMWA2P1K-F plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 200 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. The MMWA2P1K-F polypropylene film capacitor has an axial termination style. This part has a lead diameter of 0.5 mm. This product is 17.4(Max) mm long with a diameter of 6.1(Max) mm.

367 Stück: Versand in vsl. 3 Tagen

    Total45,27 €Price for 25

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 367 Stück
      • Price: 1,8109 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.