Cornell Dubilier ElectronicsMMWA4P1K-FKondensator, Kunststofffilm
Cap Film 0.1uF 400V PET 10% (8.1 X 17.4mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
Looking to smooth voltages and improve signals for any filter or audio based design? This MMWA4P1K-F plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 17.4(Max) mm long with a diameter of 8.1(Max) mm. The MMWA4P1K-F polypropylene film capacitor has an axial termination style.