WIMAMPX20W3100FG00MSSDKondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 250VAC Paper 20%( 19 X 10 X 18mm) Radial 15mm 110°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
RFI Suppression | |
0.1uF | |
20% | |
250VAC | |
Paper | |
Through Hole | |
Radial | |
15 | |
X2 | |
19 X 10 X 18 | |
Straight | |
-40 | |
110 | |
Bulk | |
19(Max) | |
10(Max) | |
18(Max) | |
4.266 | |
0.8 | |
6 |
EDA / CAD Models |