NIC ComponentsNCD100K1KVSLFKondensator, keramisch, einlagig
Cap Ceramic Single 10pF 1000V SL 10% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The NCD100K1KVSLF high frequency capacitor from NIC Components is a great component for low-cost, general applications. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 6(Max) mm. Its capacitance value is 10pF. It has a tolerance of 10%. The NCD100K1KVSLF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm.