NIC ComponentsNCD101K1KVY5FFKondensator, keramisch, einlagig

Cap Ceramic Single 100pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk

The low-cost NIC Components ceramic disc NCD101K1KVY5FF high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The NCD101K1KVY5FF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. Its capacitance value is 100pF. This product has a diameter of 6(Max) mm.

A datasheet is only available for this product at this time.