Reduced Price

NIC ComponentsNCD102K2KVY5PEFKondensator, keramisch, einlagig

Cap Ceramic Single 0.001uF 2000V Y5P 10% Radial Disc 6.35mm 85°C Bulk

The ceramic disc NCD102K2KVY5PEF high frequency capacitor from NIC Components is a great component for low-cost, general applications. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The NCD102K2KVY5PEF high frequency capacitor has a radial termination style. This product has a diameter of 9(Max) mm. Its capacitance value is 0.001uF. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm.

A datasheet is only available for this product at this time.