NIC ComponentsNCD103M500Z5UTBFKondensator, keramisch, einlagig
Cap Ceramic Single 0.01uF 500V Z5U 20% Radial Disc 5mm 85°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Using NIC Components' NCD103M500Z5UTBF single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The NCD103M500Z5UTBF high frequency capacitor has a radial termination style. This product has a diameter of 10(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.01uF.