NIC ComponentsNCD200J1KVNPOFKondensator, keramisch, einlagig
Cap Ceramic Single 20pF 1000V C0G 5% Radial 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete |
Look no further! This low cost NCD200J1KVNPOF high frequency capacitor from NIC Components is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD200J1KVNPOF high frequency capacitor has a radial termination style. Its capacitance value is 20pF. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. This product has a diameter of 6(Max) mm.