NIC ComponentsNCD222K1KVY5FJTRFKondensator, keramisch, einlagig
Cap Ceramic Single 0.0022uF 1000V Y5F 10% Radial Disc 2.5mm 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
NIC Components can provide you with a non-polarized, low-cost solution to your circuit with their NCD222K1KVY5FJTRF single-layer ceramic disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 2.5 mm. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product has a diameter of 10(Max) mm. The NCD222K1KVY5FJTRF high frequency capacitor has a radial termination style.